Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP023-001
Newark Part No.51P6677
Also Known AsGTIN UPC EAN: 037332145567
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $14.060 |
25+ | $13.180 |
50+ | $12.550 |
100+ | $11.950 |
250+ | $11.200 |
Price for:Each
Minimum: 10
Multiple: 10
$140.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP023-001
Newark Part No.51P6677
Also Known AsGTIN UPC EAN: 037332145567
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type ANEMA 5-15P
Connector Type BNEMA 5-15R
Cable Length - Metric300mm
Current Rating15A
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P023-001 is a 300mm heavy-duty power extension Server Cord converts a NEMA-L5-15P plug into a standard NEMA-5-15P plug, making it easy to plug into wall outlets, PDUs, UPSs that do not have L5-15R receptacles.
- 120V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Connector Type B
NEMA 5-15R
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
1ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
300mm
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate