Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-003-13A
Newark Part No.17X0259
Also Known AsGTIN UPC EAN: 037332180582
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.030 |
5+ | $7.420 |
10+ | $6.820 |
25+ | $6.400 |
50+ | $6.090 |
100+ | $5.800 |
250+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-003-13A
Newark Part No.17X0259
Also Known AsGTIN UPC EAN: 037332180582
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric1m
Connector Type BNEMA 5-15R
Current Rating13A
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
1m
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
3ft
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Connector Type B
NEMA 5-15R
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate