Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP025-001
Newark Part No.44Y9784
Also Known AsGTIN UPC EAN: 037332185891
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $27.500 |
25+ | $25.780 |
50+ | $24.550 |
100+ | $23.380 |
250+ | $22.300 |
Price for:Each
Minimum: 10
Multiple: 10
$275.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP025-001
Newark Part No.44Y9784
Also Known AsGTIN UPC EAN: 037332185891
Technical Datasheet
Connector Type ANEMA 5-15R
Connector to ConnectorNEMA 5-15R to NEMA L5-15P
Cable Length - Metric300mm
Connector Type BNEMA L5-15P
Current Rating15A
Voltage Rating120VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial1ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
NEMA 5-15R
Cable Length - Metric
300mm
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
1ft
Connector to Connector
NEMA 5-15R to NEMA L5-15P
Connector Type B
NEMA L5-15P
Voltage Rating
120VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate