Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-010
Newark Part No.94W9237
Also Known AsGTIN UPC EAN: 037332176837
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
| 5+ | $48.030 |
| 10+ | $44.140 |
| 25+ | $41.380 |
| 50+ | $39.400 |
| 100+ | $37.530 |
| 250+ | $37.400 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-010
Newark Part No.94W9237
Also Known AsGTIN UPC EAN: 037332176837
Technical Datasheet
Connector Type AIEC 60320 C20
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric3m
Connector Type BIEC 60320 C19
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
IEC 60320 C20
Cable Length - Metric
3m
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Connector Type B
IEC 60320 C19
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate