Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP040-012
Newark Part No.68X4482
Also Known AsGTIN UPC EAN: 037332180681
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.320 |
| 25+ | $51.860 |
| 50+ | $49.390 |
| 100+ | $47.580 |
Price for:Each
Minimum: 10
Multiple: 10
$553.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP040-012
Newark Part No.68X4482
Also Known AsGTIN UPC EAN: 037332180681
Technical Datasheet
Connector to ConnectorNEMA L6-20P to IEC 320 C19
Connector Type ANEMA L6-20P
Connector Type BIEC 60320 C19
Cable Length - Metric3.7m
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial12ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA L6-20P to IEC 320 C19
Connector Type B
IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
12ft
Connector Type A
NEMA L6-20P
Cable Length - Metric
3.7m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate