Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP046-06N
Newark Part No.48T7547
Also Known AsGTIN UPC EAN: 037332158321
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $23.950 |
25+ | $22.450 |
50+ | $21.380 |
100+ | $20.370 |
250+ | $19.170 |
Price for:Each
Minimum: 10
Multiple: 10
$239.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP046-06N
Newark Part No.48T7547
Also Known AsGTIN UPC EAN: 037332158321
Technical Datasheet
Connector Type ANEMA L5-20P
Connector to ConnectorNEMA L5-20P to NEMA L5-20R
Connector Type BNEMA L5-20R
Cable Length - Metric150mm
Current Rating20A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
NEMA L5-20P
Connector Type B
NEMA L5-20R
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
6"
Connector to Connector
NEMA L5-20P to NEMA L5-20R
Cable Length - Metric
150mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate