Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP120-08N
Newark Part No.68X4484
Also Known AsGTIN UPC EAN: 037332182517
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $15.380 |
| 25+ | $14.410 |
| 50+ | $13.730 |
| 100+ | $13.080 |
| 250+ | $12.260 |
Price for:Each
Minimum: 10
Multiple: 10
$153.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP120-08N
Newark Part No.68X4484
Also Known AsGTIN UPC EAN: 037332182517
Technical Datasheet
Connector Type ADVI-I Dual Link Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial8"
Cable Length - Metric200mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-I Dual Link Plug
Cable Length - Imperial
8"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Receptacle
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate