Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP134-06N-VGA-V2
Newark Part No.81Y0816
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $40.410 |
| 25+ | $37.880 |
| 50+ | $36.060 |
| 100+ | $34.350 |
| 250+ | $33.740 |
Price for:Each
Minimum: 10
Multiple: 10
$404.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP134-06N-VGA-V2
Newark Part No.81Y0816
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Receptacle
Cable Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate