Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP139-06N-DP
Newark Part No.48T7552
Also Known AsGTIN UPC EAN: 037332161277
Your Part Number
169 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.680 |
| 5+ | $18.200 |
| 10+ | $16.720 |
| 25+ | $15.670 |
Price for:Each
Minimum: 1
Multiple: 1
$19.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP139-06N-DP
Newark Part No.48T7552
Also Known AsGTIN UPC EAN: 037332161277
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector to ConnectorMini DisplayPort Plug to DisplayPort Receptacle
Connector Type BDisplayPort Receptacle
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Connector Type B
DisplayPort Receptacle
Cable Length - Metric
152mm
Product Range
-
Connector to Connector
Mini DisplayPort Plug to DisplayPort Receptacle
Cable Length - Imperial
6"
Jacket Color
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate