Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP222-006
Newark Part No.53M1892
Also Known AsGTIN UPC EAN: 037332011893
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 5+ | $5.780 |
| 10+ | $5.310 |
| 25+ | $4.980 |
| 50+ | $4.740 |
| 100+ | $4.520 |
| 250+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP222-006
Newark Part No.53M1892
Also Known AsGTIN UPC EAN: 037332011893
Technical Datasheet
Connector Type AMini DIN 6 Position Plug
Connector Type BMini DIN 6 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBeige
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P222-006 is a 6ft PS/2 Keyboard or Mouse Extension Cable with MiniDIN6 male to MiniDIN6 female connector's. Extend the length of the cable on any PS/2 device, such as a mouse or keyboard, by using a Tripp Lite 6ft PS/2 extension cable.
- Superior molded cables with foil-shielding for maximum EMI/RFI protection
- For PS/2 keyboards and mice
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini DIN 6 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Beige
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Mini DIN 6 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
