Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP450-010
Newark Part No.01T0633
Also Known AsGTIN UPC EAN: 037332154682
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $10.260 |
| 25+ | $9.620 |
| 50+ | $9.160 |
| 100+ | $8.730 |
| 250+ | $8.180 |
Price for:Each
Minimum: 10
Multiple: 10
$102.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP450-010
Newark Part No.01T0633
Also Known AsGTIN UPC EAN: 037332154682
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P450-010 is a 10ft Null Modem Serial DB9 Serial Cable with DB9 female to DB9 female connectors. The null modem cables and adapters connect two serial devices that require a null modem (cross-wired) configuration.
- Full handshake null wiring configuration (1+6 - 4, 2-3, 3-2, 4 - 1+6, 5-5, 7-8, 8-7)
- Superior molded cables with foil-shielding for maximum EMI/RFI protection
- Gold-plated connectors provide superior conductivity
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
