Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-010
Newark Part No.51P6704
Also Known AsGTIN UPC EAN: 037332146939
Your Part Number
58 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 5+ | $14.790 |
| 10+ | $13.590 |
| 25+ | $12.740 |
| 50+ | $12.130 |
| 100+ | $11.550 |
| 250+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-010
Newark Part No.51P6704
Also Known AsGTIN UPC EAN: 037332146939
Technical Datasheet
Connector to ConnectorHD-15 Plug to HD-15 Plug
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P502-010 is a 3m VGA Coax Monitor Cable with high resolution. Tripp Lites VGA monitor replacement cable is the gold standard in video cables. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Gold-plated connectors and copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure they last a long time.
- Resolutions up to 2048 x 1536
- Constructed from mini-coax and paired video wire construction for superior signal quality
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
HD-15 Plug to HD-15 Plug
Connector Type B
HD-15 Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate