Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-020
Newark Part No.68X4491
Also Known AsGTIN UPC EAN: 037332181213
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $24.050 |
| 25+ | $22.540 |
| 50+ | $21.470 |
| 100+ | $20.440 |
| 250+ | $19.170 |
Price for:Each
Minimum: 20
Multiple: 20
$481.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-020
Newark Part No.68X4491
Also Known AsGTIN UPC EAN: 037332181213
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P502-020 from Tripp-Lite is a black colour SVGA/VGA coax monitor cable with 20ft (6m) cable length. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are moulded and have integral strain relief to ensure long life.
- High resolution cable with RGB coax
- Gold plated connectors and gold plated copper contacts ensure excellent conductivity
- Resolution up to 2048 x 1536 pixels
- HD15 male to HD15 male moulded connectors
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HD-15 Plug
Cable Length - Metric
6.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate