Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-025
Newark Part No.53M1917
Also Known AsGTIN UPC EAN: 037332125286
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
10+ | $22.470 |
25+ | $21.070 |
50+ | $20.070 |
100+ | $19.100 |
250+ | $17.920 |
Price for:Each
Minimum: 10
Multiple: 10
$224.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP502-025
Newark Part No.53M1917
Also Known AsGTIN UPC EAN: 037332125286
Technical Datasheet
Connector to ConnectorHD-15 Plug to HD-15 Plug
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P502-025 is a 7.6m VGA Coax Monitor Cable with high resolution. Tripp Lites VGA monitor replacement cable is the gold standard in video cables. The mini-coax (RGB) and paired video wire construction delivers superior signal quality. Gold-plated connectors and copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure they last a long time.
- Resolutions up to 2048 x 1536
- HD15 male to HD15 male molded connectors
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
HD-15 Plug to HD-15 Plug
Connector Type B
HD-15 Plug
Cable Length - Metric
7.6m
Product Range
-
Connector Type A
HD-15 Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate