Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP520-006
Newark Part No.53M1924
Also Known AsGTIN UPC EAN: 037332012388
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $8.250 |
| 25+ | $7.730 |
| 50+ | $7.360 |
| 100+ | $7.010 |
| 250+ | $6.580 |
Price for:Each
Minimum: 10
Multiple: 10
$82.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP520-006
Newark Part No.53M1924
Also Known AsGTIN UPC EAN: 037332012388
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P520-006 is a 6ft straight through DB9 Serial Extension Cable with DB9 male to DB9 female connectors. The cable extends a RS-232 Serial cable by an additional 6 feet. Foil-shielding construction provides maximum EMI/RFI protection. The DB9 female and DB9 male connectors are molded with built-in strain relief to ensure that the cable last a long time.
- Superior molded cables with foil-shielding for maximum EMI/RFI protection
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (08-Jul-2021)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
