Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP560-010
Newark Part No.73J5832
Also Known AsGTIN UPC EAN: 037332120694
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.720 |
| 5+ | $19.170 |
| 10+ | $17.620 |
| 25+ | $16.500 |
| 50+ | $15.720 |
| 100+ | $14.980 |
| 250+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$20.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP560-010
Newark Part No.73J5832
Also Known AsGTIN UPC EAN: 037332120694
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
