Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP560-020
Newark Part No.50R9112
Also Known AsGTIN UPC EAN: 037332149978
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $38.330 |
| 25+ | $35.940 |
| 50+ | $34.230 |
| 100+ | $32.590 |
| 250+ | $31.850 |
Price for:Each
Minimum: 10
Multiple: 10
$383.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP560-020
Newark Part No.50R9112
Also Known AsGTIN UPC EAN: 037332149978
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
6.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate