Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP560-025
Newark Part No.13N3785
Also Known AsGTIN UPC EAN: 037332138804
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.120 |
| 5+ | $55.610 |
| 10+ | $51.100 |
| 25+ | $47.910 |
| 50+ | $45.620 |
| 100+ | $43.630 |
Price for:Each
Minimum: 1
Multiple: 1
$60.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP560-025
Newark Part No.13N3785
Also Known AsGTIN UPC EAN: 037332138804
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
