Product Information
Product Overview
The P561-075 is a 23m DVI Single Link Cable with digital TMDS monitor. Tripp Lites DVI single link TMDS cable delivers the high performance, high bandwidth needed for today's digital video displays. Gold-plated contacts ensure excellent conductivity, while double shielding (foil and braid) provides maximum EMI/RFI protection. Use in conjunction with DVI video cards that are specified as single link. Both DVI connectors are molded, have integral strain relief for long life reliability and ferrite collars to drain off extraneous electrical interference. In most applications, a signal booster (B120-000-SL) will need to be used with this cable to ensure a signal strong enough for the display.
- For use with single link TMDS specified equipment
- Compatible with flat panel displays, digital CRT displays and projectors
- Provides bandwidth for resolutions up to 1920 x 1200
- 9.9Gbps High speed digital transmission
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
DVI-D Plug to DVI-D Plug
DVI-D Plug
23m
-
DVI-D Plug
75ft
Black
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate