Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-020
Newark Part No.41Y9604
Also Known AsGTIN UPC EAN: 037332186010
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $42.150 |
| 25+ | $39.510 |
| 50+ | $37.620 |
| 100+ | $35.820 |
| 250+ | $35.340 |
Price for:Each
Minimum: 10
Multiple: 10
$421.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP566-020
Newark Part No.41Y9604
Also Known AsGTIN UPC EAN: 037332186010
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial20ft
Cable Length - Metric6m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate