| Quantity | Price |
|---|---|
| 10+ | $39.370 |
| 25+ | $36.900 |
| 50+ | $35.140 |
| 100+ | $33.470 |
| 250+ | $32.930 |
Product Information
Product Overview
The P579-006 is a 6ft black Display port Extension Cable with latches. The display port is a digital display interface standard put forth by the Video Electronics Standards Association (VESA). It defines a digital audio/video interconnect intended to be used between computer and display monitors or computers and home theatre systems. Similar to HDMI, in that it supports both digital video/audio signals, display port is geared more toward the computer market, where HDMI dominates the home theatre market. These cables support a maximum bandwidth of 10.8Gbps, as well as DPCP (Display port content protection) and HDCP.
- Digital video and audio in one cable
- Supports 1080p resolution
- Small footprint compared to VGA or DVI
- Supports displayport v1.2
- Supports HDCP (High definition content protection)
- Displayport (male) to displayport (female) connectors
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
DisplayPort Plug
6ft
Black
No SVHC (08-Jul-2021)
DisplayPort Receptacle
1.8m
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate