
| Quantity | Price |
|---|---|
| 10+ | $39.120 |
| 25+ | $36.670 |
| 50+ | $34.920 |
| 100+ | $33.260 |
| 250+ | $32.560 |
Product Information
Product Overview
The P778-010 is a 10ft USB/PS2 Combo Cable for NetDirector KVM Switch B020-U08/U16. The cable kit is designed to connect an USB or PS2 computer to Tripp Lite NetDirector KVM switches (only models # B020-U08-19-K and B020-U16-19-K). This premium All-in-1 cable provides superior performance and cable management. It consists of an USB and PS/2 keyboard/mouse cable and a monitor cable bonded into a single unit. This low profile cable is incredibly flexible making cable management a breeze. All cables are manufactured from superior molded cable with integral strain relief and foil shielding for maximum EMI/RFI protection.
- Makes management and organization of cables much easier
- KVM Switch side of the cable kit consists of a modified HD18 Male cable
- Computer side of the cable kit consists of a HD15 male, USB A male cable and 2 x PS/2 male cables
- Molded, color-coded connectors
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
HD-18 Plug
3.05m
-
10ft
Black
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
