Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP950-18I
Newark Part No.11M2255
Also Known AsGTIN UPC EAN: 037332130952
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
Price for:Each
Minimum: 10
Multiple: 10
$56.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP950-18I
Newark Part No.11M2255
Also Known AsGTIN UPC EAN: 037332130952
Technical Datasheet
Cable Length - Imperial1.5ft
Cable Length - Metric460mm
Jacket ColorBlue
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P950-18I is an 18-inch SATA-II external signal Shielded Cable with eSATA 7-pin male to eSATA 7-pin male connectors. The data cable connects any high speed eSATA drive, PVR/DVR or SETOP box to an eSATA controller. SATA-II delivers higher data transfer rates (up to 6Gbps) and the double-shielded cable design is perfect for the new generation of External SATA -II drives. SATA-II drives offer 6 times the transfer rate of USB and firewire external drives. These cables feature 7-pin straight latching (male) and offer easy installation.
- Connects high-speed eSATA device to an eSATA controller
- Support data transfer rates of up to 6Gbps
- Cable is double-shielded to protect against EMI/RFI
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Length - Imperial
1.5ft
Jacket Color
Blue
SVHC
No SVHC (08-Jul-2021)
Cable Length - Metric
460mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
