Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU1415
Newark Part No.24K7333
Also Known AsGTIN UPC EAN: 037332122247
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
5+ | $254.880 |
10+ | $247.430 |
25+ | $237.890 |
Price for:Each
Minimum: 6
Multiple: 6
$1,529.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU1415
Newark Part No.24K7333
Also Known AsGTIN UPC EAN: 037332122247
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric578mm
External Width - Metric610mm
Cable Length - Metric4.57m
Length - Imperial22.8"
External Width - Imperial24"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
14Outlets
Current Rating
15A
External Width - Metric
610mm
Length - Imperial
22.8"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
578mm
Cable Length - Metric
4.57m
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate