Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUH20HVL6
Newark Part No.48T7535
Also Known AsGTIN UPC EAN: 037332158970
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $258.790 |
Price for:Each
Minimum: 6
Multiple: 6
$1,552.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUH20HVL6
Newark Part No.48T7535
Also Known AsGTIN UPC EAN: 037332158970
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC240V
Current Rating20A
Length - Metric95.3mm
External Width - Metric438mm
Cable Length - Metric4.6m
Length - Imperial3.75"
External Width - Imperial17.3"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
14Outlets
Current Rating
20A
External Width - Metric
438mm
Length - Imperial
3.75"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
240V
Length - Metric
95.3mm
Cable Length - Metric
4.6m
External Width - Imperial
17.3"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
