Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20AT
Newark Part No.46M3743
Also Known AsGTIN UPC EAN: 037332126665
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $696.500 |
5+ | $650.070 |
10+ | $631.040 |
Price for:Each
Minimum: 1
Multiple: 1
$696.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20AT
Newark Part No.46M3743
Also Known AsGTIN UPC EAN: 037332126665
Technical Datasheet
No. of Outlets16Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric444.5mm
External Width - Metric368.3mm
Cable Length - Metric3.65m
Length - Imperial17.5"
External Width - Imperial14.5"
Cable Length - Imperial12ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
16Outlets
Current Rating
20A
External Width - Metric
368.3mm
Length - Imperial
17.5"
Cable Length - Imperial
12ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
444.5mm
Cable Length - Metric
3.65m
External Width - Imperial
14.5"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate