Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV16HV
Newark Part No.44Y9776
Also Known AsGTIN UPC EAN: 037332182876
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $553.270 |
Price for:Each
Minimum: 6
Multiple: 6
$3,319.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV16HV
Newark Part No.44Y9776
Also Known AsGTIN UPC EAN: 037332182876
Technical Datasheet
No. of Outlets38Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric1.6mm
External Width - Metric57mm
Cable Length - Metric3m
Length - Imperial63.8"
External Width - Imperial2.25"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
38Outlets
Current Rating
16A
External Width - Metric
57mm
Length - Imperial
63.8"
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
240V
Length - Metric
1.6mm
Cable Length - Metric
3m
External Width - Imperial
2.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
