Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20HV
Newark Part No.51P6659
Also Known AsGTIN UPC EAN: 037332139344
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $386.240 |
| 10+ | $374.930 |
| 25+ | $360.500 |
Price for:Each
Minimum: 6
Multiple: 6
$2,317.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20HV
Newark Part No.51P6659
Also Known AsGTIN UPC EAN: 037332139344
Technical Datasheet
No. of Outlets38Outlets
Supply Voltage VAC240V
Current Rating20A
Length - Metric1.6mm
External Width - Metric57mm
Cable Length - Metric3m
Length - Imperial63.8"
External Width - Imperial2.25"
Cable Length - Imperial10ft
Product Range-
SVHCLead
Technical Specifications
No. of Outlets
38Outlets
Current Rating
20A
External Width - Metric
57mm
Length - Imperial
63.8"
Cable Length - Imperial
10ft
SVHC
Lead
Supply Voltage VAC
240V
Length - Metric
1.6mm
Cable Length - Metric
3m
External Width - Imperial
2.25"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
