New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Power Distribution Strips
                                                                                                  Print Page

                                                                                                  PDUNV

                                                                                                  Power Distribution, Single Phase, 14 Outlets, 240 V, 16 A, 444.5 mm, 108 mm, 3 m

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PDUNV
                                                                                                  EATON TRIPP LITE PDUNV
                                                                                                  EATON TRIPP LITE PDUNV
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDUNV
                                                                                                  Newark Part No.53M1771
                                                                                                  Also Known AsGTIN UPC EAN: 037332127204
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$271.670
                                                                                                  10+$263.720
                                                                                                  25+$253.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $1,630.02
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDUNV
                                                                                                  Newark Part No.53M1771
                                                                                                  Also Known AsGTIN UPC EAN: 037332127204
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Outlets14Outlets
                                                                                                  Supply Voltage VAC240V
                                                                                                  Current Rating16A
                                                                                                  Length - Metric444.5mm
                                                                                                  External Width - Metric108mm
                                                                                                  Cable Length - Metric3m
                                                                                                  Length - Imperial17.5"
                                                                                                  External Width - Imperial4.25"
                                                                                                  Cable Length - Imperial10ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PDUNV is a 14-outlet 1-phase Basic Power Distribution Unit (PDU) that distributes 100 to 240V power to multiple loads in IT, industrial and similar applications from an UPS system, generator or utility wall outlet. The PDUNV accepts input power over a range of 100 to 240V, making it compatible with worldwide applications. A 10ft power cord with C20 plug and a set of five plug adapters enable it to be connected to a 5-15R, 5-15/20R, L5-20R, L6-30R, C13 or C19 outlets. The PDUNV's C13 and C19 outlets can be adapted for specific applications by using an appropriate plug adapter (e.g. C14 to 5-15R). A switchless design prevents accidental shutoff and safeguards against downtime due to human error. It is suitable for 1U or 0U (vertical) rack-mount installation as well as wall-mount, workbench and under-counter installations. All mounting accessories are included.

                                                                                                  • 10ft/3m attached line cord with C20 input
                                                                                                  • Set of 5 plug adapters support C14, L6-20P, L5-20P, 5-20P and 5-15P inputs
                                                                                                  • Reversible housing, 4.25"/10.8cm depth
                                                                                                  • 16A single phase 100 to 240V basic power distribution unit/PDU
                                                                                                  • Attached C20 input plug with 15ft/4.5m line cord (connects to C19 100 to 240V)
                                                                                                  • 1U horizontal rack-mount format installs in one rack space
                                                                                                  • 14 outlets (4 C13 front-facing, 2 C19 and 8 C13 rear-facing)
                                                                                                  • Mounting ears are reversible for front or rear facing rack-mount installation
                                                                                                  • Optional PDUSIDEBRKT enables 0U vertical rack-mount in compatible racks
                                                                                                  • Back panel grounding lug

                                                                                                  Applications

                                                                                                  Power Management, Computers & Computer Peripherals, Industrial

                                                                                                  Contents

                                                                                                  1U Rack-mount PDU, Mounting hardware, Set of 5 plug adapters, User's manual.

                                                                                                  Technical Specifications

                                                                                                  No. of Outlets

                                                                                                  14Outlets

                                                                                                  Current Rating

                                                                                                  16A

                                                                                                  External Width - Metric

                                                                                                  108mm

                                                                                                  Length - Imperial

                                                                                                  17.5"

                                                                                                  Cable Length - Imperial

                                                                                                  10ft

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Length - Metric

                                                                                                  444.5mm

                                                                                                  Cable Length - Metric

                                                                                                  3m

                                                                                                  External Width - Imperial

                                                                                                  4.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.