
Product Information
Product Overview
The PS410HGOEMX is a 4-outlet hospital-grade Power Strip with 10ft cord, drip shield and cord wrap. It is designed to be installed on any mobile cart, diagnostic equipment, instrument and IV pole. A built-in cord wrap system keeps unused cord organized securely in place, reducing tripping hazards and making the patient care area safer. The optional drip shield provides extra protection from liquids being used in the environment. It is TUV-tested to UL 1363A to supply power to plug-connected components of a movable equipment assembly that is rack, table or pedestal-mounted. It features 4 output receptacles and two built-in re-settable circuit breakers that control power to all outlets and protect against overloads. Switchless design prevents accidental shutoff.
- Metal housing with mounting ears/keyhole slots
- 2 x 15A Breaker (1 line, 1 neutral) overload protection
Applications
Medical, Power Management
Contents
PS410HGOEMX Power strip and Owner's manual.
Technical Specifications
4Outlets
15A
NEMA 5-15P-HG
-
NEMA 5-15R-HG
120V
3m
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
