Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.000 |
| 5+ | $124.120 |
| 10+ | $120.490 |
| 25+ | $115.850 |
| 50+ | $112.460 |
Product Information
Product Overview
The PS6020 is a 20-outlet Vertical Power Strip with 15ft cord, ideal for horizontal or vertical raceway style power distribution in office, workbench, industrial, networking and telecom applications. It has 20 NEMA 5-15R output receptacles with 2.795-inch center-to-center spacing, 15ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminum housing stands up to demanding network, laboratory or factory environments. It features 15A electrical capacity with circuit breaker.
- Convenient and safe covered, on/off switch
Applications
Power Management, Industrial, Communications & Networking
Contents
Power strip, Mounting hardware, Instruction manual.
Technical Specifications
20Outlets
15A
38.1mm
60"
15ft
No SVHC (08-Jul-2021)
120V
1.5mm
4.57m
1.5"
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate