Quantity | Price |
---|---|
1+ | $83.290 |
Product Information
Product Overview
The PS7224-20HW is a 24-outlet Vertical Power Strip offers 20A multi-outlet AC power distribution in a convenient 72-inch hardwire cabinet. It is ideal for horizontal or vertical raceway style power distribution in home/office, workbench and many more intended applications. Mount through housing supports bolt down installation to a variety of flat surfaces integrated keyhole mounting tabs. Includes knockout panels to accept 3/4-inch conduit fittings for hardwire installation and 24 output receptacles with 2.795-inch center-to-center spacing.
- Knockout panels for 3/4" conduit fittings allow permanent hardwire installation
- Hardwire input connection
- Almond receptacle
- Bench/cabinet mount style
- AC input hardwired via knockout on unit
- Ideal for applications requiring permanent installation
Applications
Industrial, Communications & Networking, Power Management
Contents
PS7224-20HW 24-outlet Vertical power strip, Instruction manual.
Technical Specifications
24Outlets
20A
Hardwired
PS Series
NEMA 5-15R
120V
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate