| Quantity | Price |
|---|---|
| 5+ | $136.350 |
| 10+ | $132.360 |
| 25+ | $127.250 |
| 50+ | $123.540 |
Product Information
Product Overview
The PS7224 is a 24-outlet Vertical Power Strip with 15ft cord offers 15amp, 120V multi-outlet AC power distribution in a convenient 72-inch mountable housing. Ideal for horizontal or vertical raceway style power distribution in office, workbench, industrial, networking and telecom applications. Includes 24 NEMA 5-15R output receptacles with 2.795-inch centre-to-centre spacing, 15ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminium housing stands up to demanding network, laboratory or factory environments.
- Sturdy all-metal 72" corded strip format with 2.795" centre-to-centre outlet spacing
- Lighted power switch with locking transparent cover prevents accidental shutoff
- 15amp electrical capacity with circuit breaker
- 120VAC, 50/60Hz electrical compatibility
Applications
Industrial, Computers & Computer Peripherals
Contents
Power strip, Mounting hardware and Instruction manual.
Technical Specifications
24Outlets
15A
38.1mm
72"
15ft
No SVHC (08-Jul-2021)
120V
1.8mm
4.57m
1.5"
-
Technical Docs (1)
Alternatives for PS7224
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate