New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / AC Inverters
                      Print Page

                      PV1800HF

                      DC/AC Inverter, PowerVerter, ITE, 12 VDC, 4 Outlets, 120 VAC, 1800 W

                      EATON TRIPP LITE PV1800HF
                      EATON TRIPP LITE PV1800HF
                      EATON TRIPP LITE PV1800HF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoPV1800HF
                      Newark Part No.27C4809
                      Also Known AsGTIN UPC EAN: 037332050069
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$691.160
                      5+$634.620
                      10+$611.730
                      Price for:Each
                      Minimum: 4
                      Multiple: 4
                      $2,764.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoPV1800HF
                      Newark Part No.27C4809
                      Also Known AsGTIN UPC EAN: 037332050069
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Voltage Max12VDC
                      No. of Outlets4Outlets
                      No. of Outputs4 Output
                      Output Voltage120VAC
                      Output Power Max1800W
                      Output Power1.8kW
                      Product Range-
                      Length381mm
                      Width152.4mm
                      Height101.6mm
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PV1800HF is a 4-output PowerVerter Automotive/Truck Inverter allows users to run large, motorized AC appliances from any 12V battery or automotive DC system. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. It continuously supplies up to 1800 watts of 120VAC power to (4) AC outlets from any 12VDC battery source. Includes a set of nut-and-bolt style DC terminals for simple installation. Compact, lightweight metal case design is among the smallest, most rugged inverters available at this power level.

                      • Powers an entire mobile office
                      • Converts 12VDC battery power to 120VAC power
                      • Diagnostic LEDs indicates low battery voltage level and load level
                      • Low battery alarm with auto-shutoff prevents deep battery discharge
                      • High-efficiency operation conserves batteries to prolong run time
                      • Cooling fan regulates internal temperature and prolongs unit service life
                      • Grooved surface for efficient cooling

                      Applications

                      Power Management, Automotive

                      Contents

                      PV1800HF Inverter and Instruction manual.

                      Notes

                      To protect against high current draw that may occur during inverter failure, a fuse link rated at 250a should be positioned no more than 18" from the PV1800HF's battery in the positive line.

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      No. of Outlets

                      4Outlets

                      Output Voltage

                      120VAC

                      Output Power

                      1.8kW

                      Length

                      381mm

                      Height

                      101.6mm

                      Input Voltage Max

                      12VDC

                      No. of Outputs

                      4 Output

                      Output Power Max

                      1800W

                      Product Range

                      -

                      Width

                      152.4mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.