Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV200USB
Newark Part No.71Y3892
Also Known AsGTIN UPC EAN: 037332187918
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.740 |
Price for:Each
Minimum: 12
Multiple: 12
$908.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV200USB
Newark Part No.71Y3892
Also Known AsGTIN UPC EAN: 037332187918
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max-
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage12V
Output Power200W
Output Power Max200W
Product Range-
Length-
Width-
Height-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
12V
Output Power Max
200W
Length
-
Height
-
Input Voltage Max
-
No. of Outlets
1Outlets
Output Power
200W
Product Range
-
Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate