Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV3000GFCI
Newark Part No.74P0134
Also Known AsGTIN UPC EAN: 037332146595
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,554.820 |
Price for:Each
Minimum: 2
Multiple: 2
$3,109.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPV3000GFCI
Newark Part No.74P0134
Also Known AsGTIN UPC EAN: 037332146595
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max12VDC
No. of Outlets4Outlets
No. of Outputs4 Output
Output Voltage120VAC
Output Power3kW
Output Power Max3kW
Product Range-
Length375.9mm
Width317.5mm
Height109.2mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PV3000GFCI is a 3000W PowerVerter plus heavy-duty Inverter with 4 GFCI outlets. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. Continuously supplies up to 3000W of 120V AC power to 4 AC GFCI protected outlets from any 12V battery or automotive DC source. Includes a PV remote and 25 feet of cable. Heavy-duty, compact metal case design is among the smallest, most rugged inverters available at this power level.
- Quiet electricity for TVs, DVD players, microwaves, power tools, coffee makers and game systems
- Includes "Battery Saver" low voltage alarm/shutdown
- Remote control LED/switch module and cable included
- Meets OSHA requirements
- Converts DC power into 3000W of continuous 120V AC power
- 15 and 20A outlets provide 120V AC power
- Heavy-duty DC input terminals assure solid connection to battery
- Operating mode switch controls inverter operation
- Sturdy extruded aluminium case stands up to the toughest work environments
- Circuit breakers guard the inverter against potentially damaging equipment overload
- Mounting flanges provide safe, fixed installation
- Grooved cooling surface provides additional surface area for more efficient cooling
- Grounding lug connects to vehicle ground
Applications
Power Management
Contents
PV3000GFCI Inverter, Remote control LED/switch module(APSRM4), 25-ft. remote cable, Instruction manual.
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
4Outlets
Output Voltage
120VAC
Output Power Max
3kW
Length
375.9mm
Height
109.2mm
Input Voltage Max
12VDC
No. of Outputs
4 Output
Output Power
3kW
Product Range
-
Width
317.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate