New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Power Distribution Strips
                      Print Page

                      RS-1215-20T

                      Power Distribution, Rack Mount, 12 Outlets, 120 V, 20 A, 444.5 mm, 114.3 mm, 4.57 m

                      EATON TRIPP LITE RS-1215-20T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoRS-1215-20T
                      Newark Part No.53M2015
                      Also Known AsGTIN UPC EAN: 037332119704
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$157.650
                      5+$147.140
                      10+$142.830
                      25+$137.320
                      50+$133.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $157.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoRS-1215-20T
                      Newark Part No.53M2015
                      Also Known AsGTIN UPC EAN: 037332119704
                      Technical Datasheet

                      Data Sheet

                      No. of Outlets12Outlets
                      Supply Voltage VAC120V
                      Current Rating20A
                      Length - Metric444.5mm
                      External Width - Metric114.3mm
                      Cable Length - Metric4.57m
                      Length - Imperial17.5"
                      External Width - Imperial4.5"
                      Cable Length - Imperial15ft
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The RS-1215-20T is a 1U 12-outlet rack-mount Power Strip with 15ft cord. Detachable mounting flanges are configurable for rack-mount, wall mount and under-counter installation. It uses only 1 rack space (1U) when installed in any 19-inch rack meeting EIA standards. Unfiltered electrical pass-through makes RS-1215-20T ideal for distributing alternate waveform UPS or generator power in rack enclosures, network closets and more. Has 12 NEMA5-15/20R outlets (6 front/6 rear), 15ft AC power cord with locking NEMA L5-20P input plug and lighted switch with cover that prevents risk of accidental turn-off. Unfiltered electrical pass-through reliably distributes alternate waveform AC power from UPS or generator to supported equipment. It features 20A electrical capacity with circuit breaker.

                      • Lighted power switch confirms power on/off status
                      • Snap-in switch guard prevents accidental turn-off

                      Applications

                      Power Management

                      Technical Specifications

                      No. of Outlets

                      12Outlets

                      Current Rating

                      20A

                      External Width - Metric

                      114.3mm

                      Length - Imperial

                      17.5"

                      Cable Length - Imperial

                      15ft

                      SVHC

                      No SVHC (08-Jul-2021)

                      Supply Voltage VAC

                      120V

                      Length - Metric

                      444.5mm

                      Cable Length - Metric

                      4.57m

                      External Width - Imperial

                      4.5"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.