Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoRS1215-HG
Newark Part No.31C1582
Also Known AsGTIN UPC EAN: 037332099365
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $227.910 |
| 10+ | $221.240 |
| 25+ | $212.710 |
| 50+ | $206.490 |
Price for:Each
Minimum: 6
Multiple: 6
$1,367.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoRS1215-HG
Newark Part No.31C1582
Also Known AsGTIN UPC EAN: 037332099365
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric102mm
External Width - Metric439mm
Cable Length - Metric4.57m
Length - Imperial4"
External Width - Imperial17.3"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
439mm
Length - Imperial
4"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
102mm
Cable Length - Metric
4.57m
External Width - Imperial
17.3"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
