Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK6-6/SPIKEBAR
Newark Part No.40T5313
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332010018
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $47.290 |
| 25+ | $45.470 |
| 50+ | $44.130 |
| 100+ | $42.850 |
| 250+ | $41.200 |
Price for:Each
Minimum: 10
Multiple: 10
$472.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK6-6/SPIKEBAR
Newark Part No.40T5313
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332010018
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2.5m
Peak Surge Current54.5kA
Energy Rating1080J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
54.5kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2.5m
Energy Rating
1080J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate