Product Information
Product Overview
The SMART2200SLT is a 7-outlet 1.6kW line interactive tower Uninterruptible Power Supply (UPS) System for server, networking and telecommunications equipment. Upright tower form factor. Offers sine wave 120V nominal output in both AC and battery modes. Switches to battery-derived AC output during power failures and extreme voltage variations. Line-interactive automatic voltage regulation(AVR) provides voltage boost/cut during brownouts/overvoltages to maintain regulated 120V nominal output over an input voltage range of 83 145V. Includes NEMA 5-20P input plug and 7 UPS-supported(6 x 5-15/20R & 1 L5-20R) output receptacles. Network-grade AC surge and noise suppression. Network management interfaces support simultaneous communications via USB port, DB9 serial port and slot for Network Management Card options, such as Tripp Lite's SNMPWEBCARD. HID-compliant USB interface enables integration with built-in power management and auto shutdown features of Windows and Mac OS X.
- 120V Nominal output during brownouts to 83 and overvoltages to 145V
- USB, RS232, EPO and slot for network management card options
- Front panel status LEDs with detailed load and battery capacity display
- Enables continuous operation through blackouts, voltage fluctuations and surges
- Intelligent battery management system extends battery life
- Space-saving upright tower format
- NEMA 5-20P input plug/6 x NEMA 5-15R and 1 x NEMA L5-20R output receptacles
- UPS ships fully assembled in full compliance with DOT regulations
Applications
Power Management
Contents
SMART2200SLT UPS system, PowerAlert Software and cabling, Owner's manual.
Technical Specifications
ITE
2.2kVA / 1.6kW
120VAC
SmartPro Series
8.9"
No SVHC (08-Jul-2021)
7Outlets
145V
5min
12.5"
10.5"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate