| Quantity | Price |
|---|---|
| 1+ | $1,135.020 |
Product Information
Product Overview
The SR18UB is a SmartRack deep rack Enclosure Cabinet packed with features designed to simplify rack equipment installations and rack equipment maintenance. Top and bottom cable routing ports, perforated door and side panels to promote efficient airflow, adjustable vertical mounting rails and more. It is compatible with Tripp Lite’s extensive range of rack mount accessories, enabling solutions to meet any requirement. The SR18UB is compatible with all standard 19-inch rack equipment and features front and rear pairs of vertical rails with square mounting holes. The rails are adjustable in quarter-inch increments to accommodate equipment depths from 3 to 32.5-inch, ideal for standard server installation. Adjustment is quick and convenient. The rails feature square mounting holes and are capable of supporting up to 1000lbs of equipment with included installation hardware. Each rack space within the enclosure is numbered for easy reference.
- 18U Extra deep enclosure
- Reversible front door locking
- Removable side panel locking
- Top and bottom panel cable access openings
- Fully assembled for quick installation
- Casters and levelling feet
- Meets all enclosure requirements towards PCI DSS compliance
Applications
Industrial
Contents
SR18UB Rack Enclosure, (42) M6 screws, (42) M6 cage nuts, (42) M6 washers, (4) Casters, (4) Levellers, (2) keys and Owner's manual.
Technical Specifications
Server
18U
23.6"
-
600mm
32.09"
No SVHC (08-Jul-2021)
-
35.4"
33.43"
899mm
849.1mm
815.1mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate