Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL24K
Newark Part No.77Y9087
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332184856
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL24K
Newark Part No.77Y9087
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332184856
Technical Datasheet
Product RangeSmartRack Series
Enclosure Material-
Cooling Capacity24000BTU
External Height - Metric970mm
External Width - Metric521mm
External Depth - Metric551mm
External Height - Imperial38.2"
External Width - Imperial20.5"
External Depth - Imperial21.7"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SmartRack Series
Cooling Capacity
24000BTU
External Width - Metric
521mm
External Height - Imperial
38.2"
External Depth - Imperial
21.7"
Enclosure Material
-
External Height - Metric
970mm
External Depth - Metric
551mm
External Width - Imperial
20.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
