Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12U
Newark Part No.62W0774
Also Known AsGTIN UPC EAN: 037332174451
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $436.600 |
5+ | $429.670 |
Price for:Each
Minimum: 1
Multiple: 1
$436.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12U
Newark Part No.62W0774
Also Known AsGTIN UPC EAN: 037332174451
Technical Datasheet
Rack U Height12U
Enclosure Material-
Body ColorBlack
External Height - Metric634mm
External Width - Metric600mm
External Depth - Metric448.8mm
External Height - Imperial25"
External Width - Imperial23.6"
External Depth - Imperial17.67"
Panel Space Height - Metric548.1mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
25"
External Depth - Imperial
17.67"
Product Range
-
Enclosure Material
-
External Height - Metric
634mm
External Depth - Metric
448.8mm
External Width - Imperial
23.6"
Panel Space Height - Metric
548.1mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate