Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12U13
Newark Part No.17X0274
Also Known AsGTIN UPC EAN: 037332177957
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $471.930 |
Price for:Each
Minimum: 1
Multiple: 1
$471.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12U13
Newark Part No.17X0274
Also Known AsGTIN UPC EAN: 037332177957
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric637mm
External Width - Metric599.9mm
External Depth - Metric330.2mm
External Height - Imperial25.1"
External Width - Imperial23.6"
External Depth - Imperial13"
Panel Space Height - Metric548.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
599.9mm
External Height - Imperial
25.1"
External Depth - Imperial
13"
Product Range
-
Enclosure Material
Steel
External Height - Metric
637mm
External Depth - Metric
330.2mm
External Width - Imperial
23.6"
Panel Space Height - Metric
548.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate