Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW18US
Newark Part No.01T0670
Also Known AsGTIN UPC EAN: 037332154835
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $886.030 |
Price for:Each
Minimum: 1
Multiple: 1
$886.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW18US
Newark Part No.01T0670
Also Known AsGTIN UPC EAN: 037332154835
Technical Datasheet
Rack U Height18U
Enclosure Material-
Body ColorBlack
External Height - Metric904mm
External Width - Metric599mm
External Depth - Metric549mm
External Height - Imperial35.6"
External Width - Imperial23.6"
External Depth - Imperial21.6"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
18U
Body Color
Black
External Width - Metric
599mm
External Height - Imperial
35.6"
External Depth - Imperial
21.6"
Product Range
-
Enclosure Material
-
External Height - Metric
904mm
External Depth - Metric
549mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate