Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW9UDP
Newark Part No.77Y9103
Product RangeSmartRack Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $485.700 |
| 5+ | $484.950 |
Price for:Each
Minimum: 1
Multiple: 1
$485.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW9UDP
Newark Part No.77Y9103
Product RangeSmartRack Series
Technical Datasheet
Rack U Height9U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric504mm
External Width - Metric600mm
External Depth - Metric551.4mm
External Height - Imperial19.8"
External Width - Imperial23.6"
External Depth - Imperial21.71"
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
9U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
19.8"
External Depth - Imperial
21.71"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Steel
External Height - Metric
504mm
External Depth - Metric
551.4mm
External Width - Imperial
23.6"
Product Range
SmartRack Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
