Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWF4U36
Newark Part No.81Y0829
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332190628
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $677.850 |
Price for:Each
Minimum: 1
Multiple: 1
$677.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWF4U36
Newark Part No.81Y0829
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332190628
Technical Datasheet
Rack U Height4U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.09m
External Width - Metric650.2mm
External Depth - Metric203.2mm
External Height - Imperial43"
External Width - Imperial25.6"
External Depth - Imperial8"
Panel Space Height - Metric-
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
4U
Body Color
Black
External Width - Metric
650.2mm
External Height - Imperial
43"
External Depth - Imperial
8"
Product Range
SmartRack Series
Enclosure Material
Steel
External Height - Metric
1.09m
External Depth - Metric
203.2mm
External Width - Imperial
25.6"
Panel Space Height - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate