Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU6000RT4U
Newark Part No.52M9672
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332125217
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU6000RT4U
Newark Part No.52M9672
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332125217
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets12Outlets
Capacity (VA / W)6kVA / 4.2kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load8min
Product RangeSmartOnline Series
Length30.8"
Width17.5"
Height7"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
6kVA / 4.2kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
12Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
8min
Length
30.8"
Height
7"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate