Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM915NC
Newark Part No.52M9223
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332135704
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.520 |
Price for:Each
Minimum: 12
Multiple: 12
$906.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM915NC
Newark Part No.52M9223
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332135704
Technical Datasheet
No. of Outlets9Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product RangePower It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
9Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
