Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP725
Newark Part No.53M2210
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332138316
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
10+ | $61.100 |
25+ | $58.750 |
50+ | $57.030 |
100+ | $55.360 |
Price for:Each
Minimum: 10
Multiple: 10
$611.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP725
Newark Part No.53M2210
Product RangeProtect It! Series
Also Known AsGTIN UPC EAN: 037332138316
Technical Datasheet
No. of Outlets7Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length7.6m
Peak Surge Current72kA
Energy Rating1080J
Product RangeProtect It! Series
Product Overview
Surge protector to defend your sensitive electronic components against even the strongest surges and spikes.
- 7 NEMA 5-15R outlets, including one for bulky transformers
- 1080joule surge protection rating
- Filters out threatening EMI/RFI line noise
- 15A circuit breaker
- 25ft AC power cord with NEMA 5-15P plug
- Diagnostic LED
- Light grey housing
Contents
Surge Protector, Owner’s manual.
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
72kA
Product Range
Protect It! Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
7.6m
Energy Rating
1080J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate